Application Circuit to Control 2-Stepper Motors Using PCA9673 FM + Quasi Bi-Directional GPIO
Using Part
Vignette
1 / 1
Pour les produits finaux
- Doors, Window Lift and Seat Control
- Gaming and Toys
- Industrial Control
- Medical System
- Printers
- Stepper Motor
Description
- Application Circuit for 2-Stepper Motors using PCA9673 GPIO Expander. The PCA9673 Fast-mode Plus quasi-bidirectional GPIO outputs are CMOS compatible. This allows the use of power driver ICs that have the capability to accept CMOS compatible outputs. As an example, ULN2803A has 8 high-voltage, high-current Darlington arrays with open-collector outputs and integral clamp diodes (flywheel diodes) to deal with inductive loads. Coil voltages can be as high as 48V
Caractéristiques principales
-
Motor TypeStepper Motor
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PCA9665PW,118 | NXP Semiconductors | Interface Controllers | Parallel Bus to I2C Bus Controller I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R | Ajouter au panier | |
|
|
PCA9673PW,118 | NXP Semiconductors | GPIO Expanders | I2C Interface 1000kHz 5.5V 24-Pin TSSOP T/R | Ajouter au panier | |