AKD4633-A, Evaluation Board for AK4633 16-bit Mono Audio CODEC
Using Part
Vignette
1 / 6
Pour les produits finaux
- Portable
Description
- AKD4633-A, Evaluation Board for the AK4633VN 16-bit mono CODEC with MIC/SPK amplifier. The AKD4633-A can evaluate A/D converter and D/A converter separately in addition to loopback mode (A/D - D/A). AKD4633-A also has the digital audio interface and can achieve the interface with digital audio systems via opt-connector
Caractéristiques principales
-
CODEC Resolution16 Bit
Pièces en vedette (18)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
74HC14D/S256,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | Ajouter au panier | |
|
74HC14PW118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R | Ajouter au panier | |
|
74HC14PW,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R | Ajouter au panier | |
|
74HC14D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | Ajouter au panier | |
|
74HC14PW-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 | Ajouter au panier | |
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | Ajouter au panier | |
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | Ajouter au panier | |
|
74HC14S14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | Ajouter au panier | |
|
74HC14D/S208,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | Ajouter au panier | |
|
74HC14BQ,115 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R | Ajouter au panier | |
|
74HC04T14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R | Ajouter au panier | |
|
74HC14D | Toshiba | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | Ajouter au panier |