ADS5401EVM, Evaluation Module using ADS5401 Single Channel, 12-Bit, 800 Msps Analog-to-Digital Converter
Using Part
Vignette
1 / 8
Pour les produits finaux
- Audio Amplifier
- Cable Modem
- Data Acquisition System
- Ethernet Microwave Radio
- Measurement Instruments
- Radar System
- Satellite Radio
- Software Defined Radio
- Test Equipment
Description
- ADS5401EVM, Evaluation Module using ADS5401 Single Channel, 12-Bit, 800 Msps Analog-to-Digital Converter. The ADC features parallel DDR LVDS outputs. The EVM provides a flexible environment to test the ADS5401 under a variety of clock, analog input, and supply conditions. for the ADS54T01 EVM, there are a variety of methods to supply a trigger to the EVM to initiate a burst of high resolution output
Caractéristiques principales
-
ADC Resolution12 Bit
-
ADC Sampling Rate800M SPS
-
Number of Channels1CH
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | Ajouter au panier | |
|
|
SN65LVDS100DGK | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin VSSOP Tube | Ajouter au panier | |
|
|
TPS79601DCQ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 Tube | Ajouter au panier | |
|
|
ADS5401IZAY | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 800Msps 12-bit LVDS 196-Pin NFBGA Tray | Ajouter au panier | |