ADP5304-EVALZ, Evaluation Board Evaluating the ADP5304 Ultra Low Step-Down Regulator
Using Part
Vignette
1 / 2
Pour les produits finaux
- Battery Powered Instrument
- Energy Meter
- Gas and Water Meter
- Medical Appliances
- Power Supplies
Description
- ADP5304-EVALZ, Evaluation Board Evaluating the ADP5304 Ultra Low Step-Down Regulator. The ADP5304 is an Ultra Low power, synchronous step-down DC to DC regulator in a 10-lead LFCSP package. The ADP5304 runs from input voltages of 2.15V to 6.50V and requires minimal external components to provide a high efficiency solution with an integrated power switch, synchronous rectifier and internal compensation. The ADP5304 evaluation board with full bridge rectifier can support both an ac and dc voltage power source and regulate the input voltage as a maximum power point as the preset VINOK threshold
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.15 to 6.50 V
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP5304ACPZ-1-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.15V to 6.5V Step Down Single-Out 0.8V to 5V 0.05A 10-Pin LFCSP EP T/R | Ajouter au panier | |