ADP5301-EVALZ, Evaluation Board Evaluation Board for the ADP5301 Ultra Low Power Step-Down Regulator
Using Part
Vignette
1 / 2
Pour les produits finaux
- Battery Powered Instrument
- Energy Meter
- Gas and Water Meter
- Medical Appliances
- Power Supplies
Description
- ADP5301-EVALZ, Evaluation Board Evaluation Board for the ADP5301 Ultra Low Power Step-Down Regulator. The ADP5301 is an Ultra Low power, synchronous, step-down DC to DC regulator with a load switch in a 9-ball WLFCSP package. The ADP5301 runs from input voltages of 2.15V to 6.50V and requires minimal external components to provide a high efficiency solution with integrated power switch, synchronous rectifier and internal compensation. The ADP5301-EVALZ evaluation board provides an easy way to evaluate the device
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.15 to 6.50 V
-
TopologyBuck
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP5301ACBZ-2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.15V to 6.5V Synchronous Step Down Single-Out 1.2V to 3.6V/0.8V to 5V 0.05A/0.5A 9-Pin WLCSP T/R | Ajouter au panier | |
|
|
ADP5301ACBZ-4-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.15V to 6.5V Synchronous Step Down Single-Out 1.2V to 3.6V/0.8V to 5V 0.05A/0.5A 9-Pin WLCSP T/R | Ajouter au panier | |
|
|
ADP5301ACBZ-3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.15V to 6.5V Synchronous Step Down Single-Out 1.2V to 3.6V/0.8V to 5V 0.05A/0.5A 9-Pin WLCSP T/R | Ajouter au panier | |
|
|
ADP5301ACBZ-1-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.15V to 6.5V Synchronous Step Down Single-Out 1.2V to 3.6V/0.8V to 5V 0.05A/0.5A 9-Pin WLCSP T/R | Ajouter au panier | |