ADP5054-EVALZ, Evaluation Board for ADP5054 4-Ch Power Management Unit (PMU)
Using Part
Vignette
1 / 2
Pour les produits finaux
- Cell Basestation
- FPGA Solutions
- Medical Appliances
- Surveillance and Security System
Description
- ADP5054-EVALZ, Evaluation Board for the ADP5054 combines four high performance buck regulators in a 48-lead LFCSP package to meet the demanding performance and board space requirements. The ADP5054 evaluation board connects to high input voltages, up to 15V directly without any preregulators
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15.5 V
-
Output Voltage1.2|1.5|1.8|3.3 V
-
Output Current2.5@1.5V|2.5@3.3V|6@1.2V|6@1.8V A
-
Efficiency90 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP5054ACPZ-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 4.5V to 15.5V Medical 48-Pin LFCSP EP T/R | Ajouter au panier | |