ADP5052-EVALZ, Evaluation Board for ADP5052 5-Ch Power Management Unit (PMU)
Using Part
Vignette
1 / 3
Pour les produits finaux
- Cell Basestation
- FPGA Solutions
- Medical Appliances
- Surveillance and Security System
Description
- ADP5052-EVALZ, Evaluation Board for the ADP5052 four high performance buck regulators and one 200 mA LDO in a 48-lead LFCSP package to meet the demanding performance and board space requirements. The ADP5052 evaluation board can connect to high input voltages, up to 15V directly without any preregulators
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1.2|1.8|2.5|3.3|5 V
-
Output Current0.2@2.5V|1.2@1.8V|1.2@5V|4@1.2V|4@3.3V A
-
Efficiency92 %
-
TopologyBuck|LDO
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP5052ACPZ-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 4.5V to 15.5V 48-Pin LFCSP EP T/R | Ajouter au panier | |