ADP225CP-EVALZ, evaluation board using ADP225 Dual, 300 mA Output, Adjustable, Low Noise, High PSRR Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Management
- Card Reader
- PoE Point of Sales Terminal
- Portable
- Portable Medical Instrumentation
- Wireless LAN
Description
- ADP225CP-EVALZ, evaluation board is used to demonstrate the functionality of the ADP225 dual adjustable linear regulators. The simple device measurements, such as line and load regulation, dropout voltage, and ground urgent consumption, can be demonstrated with only a single voltage supply, voltmeters, a current meter, and load resistors
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage2|2.8 V
-
Output Current0 to 0.3@2V|0 to 0.3@2.8V A
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP225ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R | Ajouter au panier | |