ADP2138CB-3.0EVALZ, Evaluation Board for the ADP2138, 800 mA, Output Voltage 3 V, 3 MHz Buck Regulator
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Audio
- Desktop PC
- Digital Camera
- GPS Navigation
- Personal Digital Assistant
- Portable Media Player
- Wireless
Description
- ADP2138CB-3.0EVALZ, Evaluation Board for the ADP2138, 800 mA, Output Voltage 3 V, 3 MHz Buck Regulator. The ADP2138 is high efficiency, low quiescent current, synchronous step-down DC to DC converter
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage3 V
-
Output Current0.8 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP2138ACBZ-3.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3V 0.8A 6-Pin WLCSP T/R | Ajouter au panier | |