ADP2108-3.3-EVALZ, Evaluation RedyKit for the ADP2108 Buck Converter available with fixed 3.3-V
Using Part
Vignette
1 / 2
Pour les produits finaux
- Audio
- Desktop PC
- Digital Camera
- GPS
- Personal Digital Assistant
- Portable Media Player
- Wireless
Description
- ADP2108-3.3-EVALZ, Evaluation RedyKit for the ADP2108 Buck Converter available with fixed 3.3-V. The ADP2108UJZ-REDYKIT allows simplified prototyping and evaluation and is available for every standard fixed output voltage option in the ADP2108 product family. This ADP2108UJZ-REDYKIT is available with fixed 3.3 V output evaluation board
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage3.3 V
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP2108AUJZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 5-Pin TSOT T/R | Ajouter au panier | |