ADP2106-EVALZ, Evaluation Board for Step-Down DC to DC Converter Solution, with adjustable output voltage initially set to 2.5 V
Using Part
Vignette
1 / 1
Pour les produits finaux
- Audio
- Desktop PC
- Personal Digital Assistant
- Portable
- Set-Top Box
- Telecom Power Supply
- Video and Imaging
- Wired Networking
Description
- ADP2106-EVALZ, Evaluation Board for Step-Down DC to DC Converter Solution, with adjustable output voltage initially set to 2.5 V. The ADP2106 evaluation board is a complete step-down DC to DC converter solution using the ADP2106 step-down DC to DC converter. It provides a ±1% accurate (±3% over all conditions) regulated output voltage with load currents up to 1.5 A
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage0.8 to 5.5 V
-
Output Current1.5 A
-
Efficiency95 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP2106ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1.5A 16-Pin LFCSP EP T/R | Ajouter au panier | |