ADP1716-2.5-EVALZ, Evaluation Board can be used to demonstrate the functionality of the ADP1716 of linear regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Data Acquisition System
- DDR Memory
- Instrumentation and Measurement
- Laptop
- Notebook
- Processor Power Management
- Telecom Power Supply
- Wired Networking
Description
- ADP1716-2.5-EVALZ, Evaluation Board can be used to demonstrate the functionality of the ADP1716 of linear regulator. The evaluation board can be used for ADP1716 adjustable output voltage device. Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltage meter, a current meter, and load resistors
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage2.5 V
-
Output Current0 to 0.5 A
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP1715ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP T/R | Ajouter au panier | |