ADP160-1.8-EVALZ, Evaluation board for ADP160-AUJZ-1.8-R7 Linear Regulator 1.8V
Using Part
Vignette
1 / 1
Pour les produits finaux
- Audio
- Battery Management
- Cellular Phone
- Digital Camera
- Medical and Healthcare
- Smart Phone
Description
- ADP160-1.8-EVALZ, Evaluation board for ADP160-AUJZ-1.8-R7 Linear Regulator 1.8V. The kit can be used in the engineering lab to evaluate required voltage options. If other voltage options must be evaluated, a different part from the kits can be easily soldered onto one of the evaluation boards supplied with the kits
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.3 V
-
Output Voltage1.8 V
-
Output Current0.15 A
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP160AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | Ajouter au panier | |