ADM00656, HV9805 230VAC SEPIC Evaluation Board for HV9805 230VAC SEPIC High Voltage LED Driver
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- LED Fixtures
- LED Lamps
Description
- ADM00656, HV9805 230VAC SEPIC Evaluation Board for HV9805 230VAC SEPIC High Voltage LED Driver. The HV9805 230VAC SEPIC Evaluation Board is used to evaluate and demonstrate the HV9805 230VAC SEPIC Evaluation Board is suited for driving a 125V/100 mA LED load from a 230VAC source. The Single-ended primary-inductor converter (SEPIC) configuration extends the application range of the HV9805 driver Integrated Circuit (IC) to lower LED load voltages than otherwise possible with the boost configuration. Many features of the boost configuration are retained, such as a true direct current drive of the LED load, high input power factor, high efficiency and simple magnetics
Caractéristiques principales
-
Input Voltage230 (AC) V
-
Output Voltage125 V
-
Output Current0.1 A
-
Output Power12.5 W
-
Number of Derived Elements3
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
HV9805MG-G | Microchip Technology | LED Drivers | LED Driver 8.2V 10-Pin MSOP T/R | Ajouter au panier | |