ADM00566, Evaluation Board for MCP1661 High-Voltage Boost and SEPIC Converters
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- Boost Converter
- SEPIC Converter
Description
- ADM00566, MCP1661 High-Voltage Boost and SEPIC Converters Evaluation Board is used to evaluate MCP1661 product. This board demonstrates the MCP1661 capabilities in two different topologies: 12V output Boost Converter application supplied from an external voltage source (VIN < 5.5V e.g. two cell boost to 12V). 3.3V output SEPIC Converter application supplied from a Li-Ion Cell. It can be used to evaluate the SOT-23-5 package. The MCP1661 High-Voltage Boost and SEPIC Converters Evaluation Board was developed to help engineers reduce product design cycle time. In both the MCP1661 Boost Application and MCP1661 SEPIC Application, the output voltage is set to the proper value using an external resistor divider, resulting in a simple and compact solution. In the MCP1661 SEPIC Application, a switch is used to enable and disable the converter
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.4 to 5.5 V
-
Output Voltage3.3|12 V
-
Output Current0.125 A
-
TopologyBoost|SEPIC|Inverting
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP1661T-E/OT | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Step Up Single-Out 32V 0.2A 5-Pin SOT-23 T/R | Ajouter au panier | |