AD9850/CGPCB, Evaluation Board for Evaluating the AD9850 125-MHz Clock Generator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Clock and Timing Devices
Description
- AD9850/CGPCB, Evaluation Board for Evaluating the AD9850 is a highly integrated device that uses advanced DDS technology coupled with an internal high speed, high performance D/A converter and comparator to form a complete, digitally programmable frequency synthesizer and clock generator function. When referenced to an accurate clock source, the AD9850 generates a spectrally pure, frequency/phase programmable, analog output sine wave. This sine wave can be used directly as a frequency source or it can be converted to a square wave for agile-clock generator applications. The AD9850's innovative high speed DDS core provides a 32-bit frequency tuning word, which results in an output tuning resolution of 0.0291 Hz for a 125 MHz reference clock input
Caractéristiques principales
-
Operating Frequency125 MHz
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD9850BRS | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 125MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP Tube | Ajouter au panier | |