AD9530/PCBZ, Evaluation Board for Evaluating the AD9530 2.7 GHz Clock Generator
Using Part
Vignette
1 / 9
Pour les produits finaux
- Optical Networking
Description
- AD9530/PCBZ, Evaluation Board is a compact, easy-to-use platform for evaluating many features of the AD9530. The AD9530 is a fully integrated integer-N PLL and distribution supporting clock clean up and frequency translation for 100Gb/sec optical transport network (OTN) Applications. The internal PLL can lock to one of two reference frequencies to generate four discrete frequencies up to 2.7 GHz
Caractéristiques principales
-
Operating Frequency2700 MHz
Pièces en vedette (18)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP7158ARDZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 2A 8-Pin SOIC N EP T/R | Ajouter au panier | |
|
|
SN74LVC541APW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | Ajouter au panier | |
|
|
SN74AVC4T774PW | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP Tube | Ajouter au panier | |
|
|
ADP2386ACPZN-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 24-Pin LFCSP EP T/R | Ajouter au panier | |
|
|
ADP7158ARDZ-2.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 2A 8-Pin SOIC N EP T/R | Ajouter au panier | |
|
|
ADP7158ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 2A 8-Pin SOIC N EP T/R | Ajouter au panier | |
|
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | Ajouter au panier | |
|
|
ADP151AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R | Ajouter au panier | |
|
|
ADP7158ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 2A 8-Pin SOIC N EP T/R | Ajouter au panier | |
|
|
24LC32A-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin PDIP Tube | Ajouter au panier | |
|
|
ECS-240-12-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin SMD T/R | Ajouter au panier | |
|
|
ADM7154ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.6A 8-Pin SOIC N EP T/R | Ajouter au panier | |