AD9528/PCBZ, Evaluation Board for Evaluating the AD9528 Clock Generator
Using Part
Vignette
1 / 7
Pour les produits finaux
- Medical Appliances
- Portable Instrumentation
- Wireless
Description
- AD9528/PCBZ, Evaluation Board is a compact, easy-to-use platform for evaluating all features of the AD9528 JESD204B clock generator. The AD9528 is a dual loop jitter cleaner and clock generator with internal SYSREF generator compliant with JEDEC JESD204B for multi-device synchronization. The AD9528 can output up to 14 clock signals, with any output configurable to PLL1direct out, PLL2, or SYSREF. 8 total outputs, 2 reference inputs and a SYSREF input are accessible on the evaluation board. The AD9528/PCBZ has a fully configurable power supply to allow the user to evaluate the AD9528 while being powered directly by buck regulators or external LDOs
Pièces en vedette (7)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP5052ACPZ-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 4.5V to 15.5V 48-Pin LFCSP EP T/R | Ajouter au panier | |
|
|
ECS-240-12-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin SMD T/R | Ajouter au panier | |
|
|
24LC32A-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin PDIP Tube | Ajouter au panier | |
|
|
ADP150AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | Ajouter au panier | |
|
|
ADM7150ARDZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N EP Tube | Ajouter au panier | |
|
|
SN74LVC541APW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | Ajouter au panier | |
|
|
AD9528BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator MHz to 1.25GHz-IN 1250MHz-OUT Medical 72-Pin LFCSP EP Tray | Ajouter au panier | |