AD8341-EVAL, Evaluation Board based on AD8341 1.5 to 2.4 GHz RF Vector Modulator
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Base-Station Power-Amplifier Linearization
- Radar System
- Smart Antenna System
Description
- AD8341-EVAL, Evaluation Board is a fully populated, 4-layer, FR4-based designed to allow easy evaluation of all features of the AD8341. RF input, baseband input and RF output SMA connections with single ended setups are featured. There is an option of full differential signaling on the baseband inputs at card edge if the user desires. Access to the +5 V/125 mA supply is achieved with clip leads to the VP and GND test points, it has a range from +4.75 to +5.25 V
Caractéristiques principales
-
Operating Frequency1500 to 2400 MHz
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8341ACPZ-REEL7 | Analog Devices | RF Modulators/Demodulators | Vector Mod 230MHz 24-Pin LFCSP EP T/R | Ajouter au panier | |
|
|
AD8341ACPZ-WP | Analog Devices | RF Modulators/Demodulators | Vector Mod 230MHz 24-Pin LFCSP EP Tray | Ajouter au panier | |