AD8314ACP-EVAL, Evaluation Board for AD8314, 100MHz to 2.7GHz, 45dB RF Detector/Controller
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Cellular Phone
- Instrumentation and Measurement
Description
- AD8314ACP-EVAL, Evaluation Board for AD8314, 100MHz to 2.7GHz, 45dB RF Detector. The AD8314ACP-EVAL is a fully populated, 4-layer, FR4-based evaluation board. for normal operation, it requires a 2.7V to 5V @ 10mA power supply. The power supply should be connected to the vector pins leads labeled VPOS and GND. The RF input signal is applied to the edge-mounted SMA type RF connector (INPUT). The setpoint input signal is applied to the edge-mounted SMA type connector (VSET). The detector output signals are accessible via the edge-mounted SMA connectors (V_UP, V_DN). The circuit board can accommodate configuration in measurement mode and controller mode depending on the status of jumper (LK1)
Caractéristiques principales
-
Operating Frequency100 to 2700 MHz
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8314ACPZ-RL7 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 5.5V 8-Pin LFCSP EP T/R | Ajouter au panier | |