AC164134-1, MRF24J40MA/MB PICtail/PICtail Plus Daughter Board
Using Part
Vignette
1 / 2
Pour les produits finaux
- Wireless
Description
- AC164134-1, MRF24J40MA/MB PICtail/PICtail Plus Daughter Board. The MRF24J40MA PICtail/PICtail Plus Daughter Board is a demonstration and development daughter board for the MRF24J40MA IEEE 802.15.4, 2.4 GHz RF Transceiver module. The daughter board plugs into multiple demonstration and development boards. for example, for 8-bit microcontroller development using the PIC18 Explorer Board (DM183032) or for 16-bit microcontroller development using the Explorer 16 Development Board (DM240001)
Caractéristiques principales
-
Communication StandardIEEE 802.15.4
-
Operating Frequency2400 MHz
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
25AA02E48-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube | Ajouter au panier | |
|
|
MRF24J40MA-I/RM | Microchip Technology | RF Transceivers | RF Transceiver Module 3.3V 12-Pin SMD Module Tray | Ajouter au panier | |