6-LEDs White LED Driver for LED Lighting
Using Part
Vignette
1 / 1
Pour les produits finaux
- LED Lighting
Description
- CAT3200 and CAT3200-5 are DC to DC boost converters that deliver a regulated output voltage. CAT3200-5 has a fixed 5V output, and CAT3200 has an adjustable output. These devices provide a regulated output voltage from a 2.7 to 4.5V input voltage with output loads up to 100mA
Caractéristiques principales
-
Input Voltage2.7 to 5.5 V
-
Output Voltage5 V
-
Output Current0.1 A
-
Number of Derived Elements6
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM393DR-889564701 | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P 30V 8-Pin SOIC T/R | Ajouter au panier | |
|
|
LM393DGKR | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P 30V 8-Pin VSSOP T/R | Ajouter au panier | |
|
|
LM393DRG3 | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P 30V 8-Pin SOIC T/R | Ajouter au panier | |
|
|
LM393DR | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P 30V 8-Pin SOIC T/R | Ajouter au panier | |