3-Channel Interleaved CCM PFC Using the FAN9673 180 to 264 VAC Input, 5kW CCM PFC Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- AC to DC Power Supply
Description
- AN4165/D, Typical application circuit presents practical design considerations for a 3-channel interleaved CCM boost PFC employing the FAN9673. It includes the procedure for designing the boost inductor and output filter, selecting components, and implementing average current mode control. The design procedure is then verified through an experimental 5 kW prototype converter
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage180 to 264 (AC) V
-
Output Voltage350 V
-
Output Power5000 W
-
Efficiency95 %
-
TopologyCCM Boost PFC
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
FAN9673Q | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 0.08mA 18kHz to 40kHz/55kHz to 75kHz 32-Pin LQFP Tray | Ajouter au panier | |