2.5 A step-down switching regulator demonstration board based on the L5986, L5986A
Using Part
Vignette
1 / 2
Pour les produits finaux
- Battery Charger
- Car Audio
- DVD Recorder
- Graphics Card
- LCD Monitor
- Printers
- xDSL Modem/DSLAM
Description
- 2.5 A step-down switching regulator demonstration board based on the L5986, L5986A
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.9 to 18 V
-
Output Voltage0.6 to 16 V
-
Output Current2.5 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L5986ATR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 18V Step Down Single-Out 0.6V 2.5A 8-Pin HSOP EP T/R | Ajouter au panier | |