2-LEDs High Powered LED Driver for Flashlight
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Flashlight
- LCD Backlighting
Description
- design shows the ZXSC400 driving 2 serial LEDs. The input voltage ranges from 2V to 3.6V with a maximum output current of 360mA from 2.6V input
Caractéristiques principales
-
Input Voltage2 to 3.6 V
-
Output Current0.36 A
-
Number of Derived Elements2
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ZXSC400E6TA | Diodes Incorporated | LED Drivers | LED Driver 2.5V/3.3V/5V 6-Pin SOT-23 T/R | Ajouter au panier | |