1.8V DC to DC Single Output Power Supply for Cable Modem
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cable Modem
- DSL Modem Router
- Graphics Card
- Set-Top Box
- xDSL Modem/DSLAM
Description
- Voltage Mode PWM Synchronous Buck Converter With Charge Pump Ideal for Variety of Cost Sensitive Applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 3.6 V
-
Output Voltage1.8 V
-
Output Current3 A
-
Efficiency94 %
-
TopologyBuck
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX1967EUB+T | Analog Devices | PWM and Resonant Controllers | Voltage Mode PWM Controller 0.8V 2A 100kHz 10-Pin uMAX T/R | Ajouter au panier | |
|
|
MAX1967EUB+T | Analog Devices | PWM and Resonant Controllers | Voltage Mode PWM Controller 0.8V 2A 100kHz 10-Pin uMAX T/R | Ajouter au panier | |
|
|
MAX1967EUB+ | Analog Devices | PWM and Resonant Controllers | Voltage Mode PWM Controller 0.8V 2A 100kHz 10-Pin uMAX Tube | Ajouter au panier | |
|
|
MAX1967EUB+ | Analog Devices | PWM and Resonant Controllers | Voltage Mode PWM Controller 0.8V 2A 100kHz 10-Pin uMAX Tube | Ajouter au panier | |