1323x Development Hardware, MC1323x Development Platform based on the MC1323x Device
Using Part
Vignette
1 / 5
Pour les produits finaux
- Home Entertainment
- Remote Control
- Wireless
Description
- 1323x Development Hardware, MC1323x Development Platform is an IEEE 802.15.4 compliant evaluation environment based on the MC1323x device. The heart of the MC1323x platform is low cost System-on-Chip (SoC) for IEEE 802.15.4 Standard that incorporates a complete, low power, 2.4 GHz radio frequency transceiver with Tx/Rx switch, an 8-bit HCS08 CPU and a functional set of MCU peripherals into a 48-pin LGA package. This family of products is targeted for wireless RF remote control and other cost-sensitive applications ranging from home TV and entertainment systems such as ZigBee BeeStack Consumer (RF4CE) to low cost, low power, IEEE 802.15.4 and ZigBee end nodes
Caractéristiques principales
-
Operating Frequency2400 MHz
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS63001DRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 3.3V 1.2A 10-Pin VSON EP T/R | Ajouter au panier | |