105675-HMC434, Evaluation Board based on HMC434 0.2 to 8 GHz, GaAs, HBT MMIC, Divide by 8 Prescaler
Using Part
Vignette
1 / 1
Pour les produits finaux
- 3G Wireless Base Station
- Infrastructure
- Point to Point Radio
- VSAT
- Wireless LAN
Description
- 105675-HMC434, Evaluation Board for the HMC434 is a low noise, static, divide by 8 prescaler monolithic microwave integrated circuit (MMIC) utilizing indium gallium phosphide/gallium arsenide (InGaP/GaAs) heterojunction bipolar transistor (HBT) technology in an ultra small surface-mount 6-lead SOT-23 package. The HMC434 operates from near dc (square wave) or 200 MHz (sine wave) to 8 GHz input frequency with a single 3 Vdc supply. The HMC434 features single-ended inputs and outputs for reduced component count and cost. The low additive single sideband (SSB) phase noise of -150 dBc/Hz at 100 kHz offset helps the user maintain optimal system noise performance
Caractéristiques principales
-
Operating Frequency200 to 8000 MHz
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
HMC434 | Analog Devices | Prescalers | Prescaler 3V Divide By 8 8000MHz 6-Pin SOT-26 T/R | Ajouter au panier | |