0.9V, 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V DC to DC Single Output Power Supply for Wired Networking
Using Part
Vignette
1 / 2
Pour les produits finaux
- Distributed Control System
- Graphics Card
- Printers
- Scanners
- Telecom Power Supply
- Wired Networking
Description
- MIC261203 DC-DC regulator operates over an input supply range of 4.5V to 28V, and provides a regulated output at up to 12A of output current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 28 V
-
Output Voltage0.9|1|1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current12 A
-
Efficiency96.5 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC261203YJL-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 5.5V 12A 28-Pin QFN EP T/R | Ajouter au panier | |