0.8V, 1V, 1.2V, 1.4V DC to DC Single Output Power Supply for Backplane Distributed Power
Using Part
Vignette
1 / 2
Pour les produits finaux
- Automotive and Transportation
- Backplane Distributed Power
- Cable Modem
- DSL Modem
- Industrial
- Set-Top Box
Description
- MCP1612 is a 1A, 1.4 MHz, fully integrated buck regulator. output voltage is selectable from 0.8V to VIN by use of an external resistor divider. It is available in both 8L-MSOP and 8L-DFN packages
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage0.8|1|1.2|1.4 V
-
Output Current0 to 1 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP1612-ADJI/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 8-Pin MSOP Tube | Ajouter au panier | |