0.8 to 1.4V DC to DC Single Output Power Supply for Desktops and Servers
Using Part
Vignette
1 / 1
Pour les produits finaux
- DDR Memory
- Desktops and Servers
Description
- DUALASYMA5VGEVB evaluation board is a single phase buck converter designed such that it can accommodate up to 2 SO8FL dual asymmetrical parts in parallel or 1 WDFN8 dual asymmetrical part
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage8 to 19 V
-
Output Voltage0.8 to 1.4 V
-
Output Current20 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
76PSB08ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | Ajouter au panier | |