0-5 A, Single-Supply, 2 kV Isolated Current Sensing Solution
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Energy
- Industrial Inverter
- Motor Control and Driver System
- Power Supplies
Description
- 0-5 A, single-supply, 2 kV isolated current sensing solution. This single supply isolated current sensing design can be used to monitor currents from 0-5 A with up to 2500 Vrms isolation. The isolated current measurement is accomplished through an isolation amplifier with a fixed gain of 8 V/V. The 5 V power to the isolated side of the isolation amplifier (VDD1) is provided from the user interface power source
Caractéristiques principales
-
Gain18.04 dB
-
Number of SuppliesSingle
-
Supply Voltage5 V
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AMC1200SDUB | Texas Instruments | Special Purpose Amplifiers | SP Amp ISOL Amp Single 5.5V 8-Pin SOP Tube | Ajouter au panier | |
|
|
AMC1200SDUBR | Texas Instruments | Special Purpose Amplifiers | SP Amp ISOL Amp Single 5.5V 8-Pin SOP T/R | Ajouter au panier | |