10-25% de reduction
Diodes IncorporatedZXTP25020DFLTAGP BJT
Trans GP BJT PNP 20V 1.5A 350mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 25 | |
| 20 | |
| 7 | |
| 0.95@30mA@1.5A | |
| 0.085@100mA@1A|0.225@10mA@1A|0.195@30mA@1.5A|0.275@40mA@2A|0.26@400mA@4A | |
| 1.5 | |
| 50 | |
| 300@10mA@2V|160@1.5A@2V|60@4A@2V | |
| 350 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.02(Max) |
| Largeur du paquet | 1.4(Max) |
| Longueur du paquet | 3.04(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
Jump-start your electronic circuit design with this versatile PNP ZXTP25020DFLTA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 350 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 7 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

