Diodes IncorporatedZXMN2B14FHTAMOSFET

Trans MOSFET N-CH 20V 3.5A 3-Pin SOT-23 T/R

Use Diodes Zetex's ZXMN2B14FHTA power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 1500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This device utilizes tmos technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.

Total en stock: 6 000 pièces

Regional Inventory: 3 000

    Total$939.90Price for 3000

    3 000 en stock: Livraison en 3 jours

    • (3000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2423+
      Manufacturer Lead Time:
      26 semaines
      Country Of origin:
      Allemagne
      • In Stock: 3 000 pièces
      • Price: $0.3133
    • (3000)

      Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      26 semaines
      • In Stock: 3 000 pièces
      • Price: $0.2673

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.