50-75% de réduction
Murata ManufacturingZRB18AC81A106KE01LCondensateur céramique multicouche
Cap Ceramic 10uF 10V X6S 10% Pad Flat With Interposer Board 0603 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10uF | |
| 10% | |
| 10VDC | |
| X6S | |
| Standard | |
| Yes | |
| Flat With Interposer Board | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 1 | |
| 0603 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1 | |
| 0.0099 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this ZRB18AC81A106KE01L multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of M12 Circular. This MLCC capacitor has a maximum operating temperature of 90 °C. Its capacitance value is Sensor/Actuator. This product is M12 Circular mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

