| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 33 | |
| 6% | |
| 1000 | |
| 25 | |
| 0.5 | |
| 22 | |
| 20 | |
| 1000 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.095%/°C | |
| Tape and Reel | |
| Diamètre | 2.6(Max) |
| Installation | Surface Mount |
| Longueur du paquet | 5.2(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | MELF |
| Conditionnement du fournisseur | MELF Glass |
| 2 |
Access the reverse breakdown region using a voltage regulator ZMY33-GS18 zener diode from Vishay. Its test current is 25 mA. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 22 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 33 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

