VishayZM4752A-GS18Zener

Diode Zener Single 33V 5% 1000mW 2-Pin MELF T/R

Access the reverse breakdown region using a voltage regulator ZM4752A-GS18 zener diode from Vishay. This device has a maximum regulator current of 27 mA. Its test current is 7.5 mA. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    10 semaines
    • Price: $0.1137
    1. 10000+$0.1137
    2. 20000+$0.1115
    3. 30000+$0.1114
    4. 40000+$0.1103
    5. 50000+$0.1093
    6. 60000+$0.1071
    7. 100000+$0.1062
    8. 120000+$0.1052
    9. 150000+$0.1041

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.