VishayZM4752A-GS08Zener

Diode Zener Single 33V 5% 1000mW 2-Pin MELF T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator ZM4752A-GS08 zener diode from Vishay. This device has a maximum regulator current of 27 mA. Its maximum power dissipation is 1000 mW. Its test current is 7.5 mA. Its maximum leakage current is 5 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C.

No Stock Available

Quantity Increments of 12000 Minimum 12000
  • Manufacturer Lead Time:
    10 semaines
    • Price: $0.1566
    1. 12000+$0.1566
    2. 24000+$0.1561
    3. 36000+$0.1556
    4. 48000+$0.1552
    5. 60000+$0.1547
    6. 96000+$0.1542
    7. 120000+$0.1537
    8. 240000+$0.1532
    9. 300000+$0.1527

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.