JST ManufacturingZHR-6Gaine de câblage de raccordement discret
Conn Housing RCP 6 POS 1.5mm Crimp ST Cable Mount White Bag
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
6 | |
1 | |
Crimp | |
1.5 | |
Straight | |
1 | |
50VDC|50VAC | |
5000 | |
-25 | |
85 | |
Bag | |
10.5 | |
4.8 | |
3.4 | |
Cable Mount |
Thanks to JST Corporation's ZHR-6 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This RCP connector has 6 RCP contacts. It has a receptacle type gender. Its pitch is 1.5 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 1 A. This rectangle connector has an operating temperature of -25 to 85 °C. This product is 10.5 mm long, 3.4 mm tall and 4.8 mm deep. Its wire is 26-32 AWG. ZHR-6 is housed in white polyamide 6/6.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.