10-25% de reduction

SamtecZF1-25-01-T-WTRaccordement FCC-FPC

Conn FFC Connector SKT 25 POS 1mm Solder RA SMD Tube

This ffc/fpc connector ZF1-25-01-T-WT flexible circuit from Samtec can operate as a flexible medium between two different planes or decks. Its pitch is 1 mm. This is a 1-row connector. This socket type connector's 25 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. This device has a maximum current rating of 1.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 32 mm long, 3 mm tall and 6.8 mm deep. It uses the solder termination method. ZF1-25-01-T-WT is housed in natural liquid crystal polymer.

2 000 pièces: Livraison en 2 jours

    Total$1.91Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2525+
      Manufacturer Lead Time:
      2 semaines
      Country Of origin:
      Chine
      • In Stock: 2 000 pièces
      • Price: $1.91

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.