TE ConnectivityYR1B14K3CCRésistance simple fixée par alésage

Res Thin Film 14.3K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo

Looking for a traditional mounting method for resistors? Look no further, this YR1B14K3CC fixed single through-hole resistor from TE Connectivity will get the job done. This product has a resistance value of 14.3K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±15 ppm/°C. This part has an operating temperature of -65 to 155 °C. This product is 6.3 mm long. This device utilizes thin film technology. The YR1B14K3CC part has an axial termination style.

Import TariffMay apply to this part

1 900 pièces: Prêt à être expédié le lendemain

    Total$0.18Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2252+
      Manufacturer Lead Time:
      11 semaines
      Country Of origin:
      Inde
      • In Stock: 1 900 pièces
      • Price: $0.1812

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.