Vishay Precision GroupY14870R10000B9RRésistance fixe à montage sur surface unique
Res Metal Strip 2512 0.1 Ohm 0.1% 1W ±15ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 100m | |
| 0.1% | |
| Yes | |
| 1 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±15 | |
| 70 to 170 | |
| Moisture Resistant | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.64 | |
| 0.09 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
The Y14870R10000B9R fixed single surface-mount resistor from Vishay Precision Group makes it easy to add resistors to your circuit board. This durable part has a power rating of 1 W. This product has a resistance value of 100m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±15 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep. This part has an operating temperature of -65 to 170 °C. This device utilizes metal strip technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

