C&KY101132B2WCNGVerrouillage à clé de commutateur
Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC 0.4VA Wire Lead Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Tumbler Lock | |
| SPDT | |
| ON ON | |
| Flat Key | |
| 4@125VAC 28VDC | |
| 250@(CSA/UL) | |
| 28 | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| 90 | |
| Panel Mount | |
| Wire Lead | |
| 2 | |
| 152.4 | |
| Round | |
| 1 | |
| Glass/Polyester | |
| Straight | |
| -30 | |
| 85 | |
| 8.64 | |
| 17.78 | |
| 17.78 | |
| 14.5 | |
| 23.16 | |
| 23.16 | |
| 29.16 |
Keep your projects safe from non-authorized users with this tumbler lock Y101-13-2-B2-WC-N-G Keylock switch from C&K Components to keep your system safe from non-authorized users. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a SPDT configuration. The Y101-13-2-B2-WC-N-G switch key has a wire lead termination style. This product is 23.16 mm long, 29.16 mm tall and 23.16 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

