Vishay Precision GroupY008910K0000TR0LRésistance simple fixée par alésage
Res Metal Foil 10K Ohm 0.01% 0.6W ±5/±10ppm/°C 0.01% Molded RDL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 10K | |
| 0.01% | |
| 300 | |
| 0.6 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±5|±10 | |
| 70 to 175 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 3.81 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 7.62 | |
| 2.67 | |
| 8.28 | |
| 0.6 | |
| 0.64 | |
| 25.4 | |
| R | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay Precision Group can offer you a cost-effective solution with their Y008910K0000TR0L fixed single through-hole resistor. This part has a power rating of 0.6 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±5|±10 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 175 °C. It is reliable with a failure rate grade of R. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. This device utilizes metal foil technology. The Y008910K0000TR0L part has a radial termination style. This product's terminal pitch is 3.81 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

