Vishay Precision GroupY000750K0000B0LRésistance simple fixée par alésage

Res Metal Foil 50K Ohm 0.1% 0.6W ±2ppm/°C RDL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the Y000750K0000B0L fixed single through-hole resistor, developed by Vishay Precision Group. This product has a resistance value of 50K Ohm. This dependable part has a power rating of 0.6 W. Its temperature coefficient is ±2 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal foil technology. The Y000750K0000B0L part has a radial termination style. This part has an operating temperature of -55 to 175 °C. This product's terminal pitch is 3.81 mm. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    28 semaines
    • Price: $17.190
    1. 1+$17.190
    2. 50+$12.999
    3. 100+$11.914
    4. 250+$11.314
    5. 500+$10.733

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.