OmronXN2D-1871Embases de raccordement et réceptacles PCB

Conn Wire to Board SKT 8 POS 2mm Solder ST Thru-Hole

Use this unshrouded XN2D-1871 header connector from Omron where IDC ribbon cables are used. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 32 VDC. It has a straight body orientation. It has a socket type gender. Its pitch is 2 mm. It uses the press fit termination method. This connector has an operating temperature of -30 to 75 °C. This product is 23.8 mm long, 13 mm tall and 6.4 mm deep. XN2D-1871 is housed in black polybutylene terephthalate.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 semaines
    • Price: $5.963
    1. 1+$5.963
    2. 10+$5.904
    3. 25+$5.845
    4. 50+$5.786
    5. 100+$5.728
    6. 250+$5.671
    7. 500+$5.614
    8. 1000+$5.558
    9. 5000+$5.503

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.