Infineon Technologies AGXMC4108Q48K64ABXUMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V 48-Pin VQFN EP T/R
| Compliant | |
| 3A991a.2. | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| XMC4000 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 64KB | |
| 20KB | |
| 64KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART/USB | |
| 21 | |
| 2 | |
| 4 | |
| 2 | |
| 9/9 | |
| 12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 3.13 | |
| 3.3 | |
| 3.63 | |
| 1000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.85(Max) |
| Largeur du paquet | 7 |
| Longueur du paquet | 7 |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 48 | |
| Forme de sonde | No Lead |
In order to make your CPU more versatile use this fantastic XMC4108Q48K64ABXUMA1 microcontroller from Infineon Technologies. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 80 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.13 V, while its maximum is 3.63 V. Its flash program memory is 64KB. This device is based on the ARM Cortex M4 core architecture. Its ADC resolution is 12/12, while its DAC resolution is 12. This is a 32 bit processor.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

