JST ManufacturingXHP-8Gaine de câblage de raccordement discret
Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount White Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 8 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| -25 | |
| 85 | |
| Bag | |
| 22.3 | |
| 5.7 | |
| 7.75 | |
| Yes | |
| Cable Mount |
Thanks to JST Corporation's XHP-8 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This PL connector has 8 PL contacts. It has a plug type gender. Its pitch is 2.5 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 3 A. XHP-8 is housed in white polyamide 6/6. This product is 22.3 mm long, 5.7 mm tall and 7.75 mm deep. Its wire is 22-30 AWG. This rectangle connector has an operating temperature of -25 to 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

