Excelsys TechnologiesXGKAlimentation électrique CA en CC
AC/DC Power Supply Single-OUT 24V 9.2A 220W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated Linear | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 9.2 | |
| 220 | |
| 85 | |
| 264 | |
| 120 | |
| 380 | |
| 4000VAC | |
| 0.1% | |
| 0.2% | |
| 47 to 440 | |
| 91 | |
| Yes | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| Yes | |
| -40 | |
| 70 | |
| Installation | Chassis |
| Longueur du paquet | 37 |
Your electronic devices will need this XGK AC to DC power supply from Excelsys Technologies to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 220 W. This part's single output can handle a current up to 9.2 A. This part has a temperature range of -40 °C to 70 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

