OmronXG8S-0331Embases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| 7.6 | |
| 2.8 | |
| 6.8 | |
| 3 | |
| Through Hole |
Use this unshrouded XG8S-0331 header connector from Omron where IDC ribbon cables are used. This PL connector's 3 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a plug type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 2 A. This product is 7.6 mm long, 6.8 mm tall and 2.8 mm deep. XG8S-0331 is housed in black fiber glass reinforced polybutylene terephthalate. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

